Siemens 8PQ Series Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- RS Stock No.:
- 627-257
- Mfr. Part No.:
- 8PQ5000-4BA61
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,847.37
(exc. VAT)
PHP11,029.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,847.37 |
*price indicative
- RS Stock No.:
- 627-257
- Mfr. Part No.:
- 8PQ5000-4BA61
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | 3VA Molded-Case Circuit Breakers | |
| Width | 800mm | |
| Material | Steel | |
| Height | 5mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With 3VA Molded-Case Circuit Breakers | ||
Width 800mm | ||
Material Steel | ||
Height 5mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens vertical module increase is an innovative solution designed to optimise the performance of 3VA molded-case circuit breakers. With an emphasis on robust construction and versatility, this module facilitates greater functionality in constrained spaces while maintaining a sleek profile. Its practical assembly kit design allows for easy integration into existing systems, ensuring that you can expand your electrical installations efficiently. Crafted with high-quality materials, this module not only enhances durability but also caters to a wide range of industrial applications. The thoughtful engineering behind this product exemplifies siemens commitment to delivering reliable power distribution solutions that meet the demands of modern technology.
Optimised for use with 3VA molded-case circuit breakers for seamless compatibility
Horizontal mounting position allows for flexible installation options
Constructed from sheet-steel to ensure durability in various environments
Zinc plated surface enhances corrosion resistance, prolonging product life
Heightened design allows for effective space utilisation without sacrificing performance
Mechanical design caters to specific installation dimensions for tailored setups
Clear reference code according to IEC standards ensures compliance and reliability
Accommodates a variety of inner subdivision shapes for customisation in applications
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 200 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 2 mm x 120 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 2 mm x 150 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 2 mm x 135 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 150 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 800mm
