Siemens 8PQ Series Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 200 mm x 800 mm x 800mm
- RS Stock No.:
- 627-243
- Mfr. Part No.:
- 8PQ5000-3BA72
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,983.62
(exc. VAT)
PHP5,581.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,983.62 |
*price indicative
- RS Stock No.:
- 627-243
- Mfr. Part No.:
- 8PQ5000-3BA72
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 800mm | |
| For Use With | 3VA Molded-Case Circuit Breakers | |
| Width | 800mm | |
| Material | Steel | |
| Height | 200mm | |
| Mounting plate type | Mounting Plate | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 800mm | ||
For Use With 3VA Molded-Case Circuit Breakers | ||
Width 800mm | ||
Material Steel | ||
Height 200mm | ||
Mounting plate type Mounting Plate | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens cover designed to meet the demands of modern electrical systems. Built with durability in mind, this product features a robust sheet-steel construction that ensures longevity even in challenging environments. With a 4-pole design, it is suitable for a wide range of applications, offering remarkable versatility. The unit's efficient 200 mm height and substantial 800 mm width contribute to a streamlined installation process, making it ideal for various cabinet configurations. Furthermore, its fixed-mounted and plug-in socket options enhance operational flexibility, catering to both fixed installations and periodic maintenance needs. This product's meticulous design reflects a commitment to quality and innovation, making it an excellent choice for professionals seeking reliability and performance.
Designed for compatibility with 3VA moulded-case circuit breakers
Height-efficient design optimising space in electrical cabinets
Zinc plated surface for enhanced protection against corrosion
Horizontal mounting position ensures ease of access
Weight of just 0--7 kg simplifies handling during installation
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 200 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 2 mm x 120 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 2 mm x 150 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 2 mm x 135 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 250 mm x 800 mm x 800mm
