Siemens 8PQ Series Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 200 mm x 800 mm x 800mm

Subtotal (1 unit)*

PHP5,487.05

(exc. VAT)

PHP6,145.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,487.05

*price indicative

RS Stock No.:
627-204
Mfr. Part No.:
8PQ5000-3BA73
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

Length

800mm

For Use With

3VA Molded-Case Circuit Breakers

Width

800mm

Material

Steel

Height

200mm

Colour

White

Mounting plate type

Mounting Plate

Series

8PQ

Standards/Approvals

IEC 81346-2 UC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens cover is an advanced solution designed for seamless integration into industrial power distribution systems. Featuring a fixed-mounted, plug-in socket configuration, it is specifically engineered to ensure a reliable and efficient connection within demanding environments. With a robust design conducive to various applications, this model accommodates rear cable entry, making it versatile for space constraints. With a height of 200 mm, along with its durable sheet-steel construction, this product promises both resilience and lasting performance. Ideal for use with 3VA molded-case circuit breakers, it stands as a testament to siemens commitment to quality and innovation in industrial components.

Designed for 3-pole configurations to ensure optimal performance

Fixed-mounted setup enhances stability and reliability in operation

Horizontal mounting position provides flexibility in installation

Zinc-plated surface treatment offers excellent protection against corrosion

Compact dimensions facilitate easy integration into existing setups

Lightweight design streamlines handling and installation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy