Siemens 8PQ Series Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- RS Stock No.:
- 627-278
- Mfr. Part No.:
- 8PQ5000-4BA63
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,847.37
(exc. VAT)
PHP11,029.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,847.37 |
*price indicative
- RS Stock No.:
- 627-278
- Mfr. Part No.:
- 8PQ5000-4BA63
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | 3VA Molded-Case Circuit Breakers | |
| Width | 800mm | |
| Material | Steel | |
| Height | 5mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With 3VA Molded-Case Circuit Breakers | ||
Width 800mm | ||
Material Steel | ||
Height 5mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens vertical module increase is designed to enhance the functionality of 3VA molded-case circuit breakers. Featuring a robust construction and an assembly kit design, this module integrates seamlessly with existing setups while providing flexibility in height alterations. The increase is manufactured from high-quality sheet steel, ensuring durability and reliability in demanding environments. Engineered for precision, it optimises space efficiency in cabinet installations, allowing for an installation width and depth of 800 mm and 400 mm, respectively. The module is an ideal choice for expanding circuit protection systems without compromising on quality or performance, making it a notable addition for any professional needing to adapt their electrical systems to evolving requirements.
Designed specifically for 3VA molded-case circuit breakers
Constructed from resilient sheet steel for enhanced durability
Facilitates effective space management in cabinet installations
Allows for flexible installation with a height of 50 mm
Mounting position is horizontal, promoting ease of access
Features a combination of inner subdivisions for tailored configurations
Suitable for both domestic and industrial environments
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 200 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 2 mm x 120 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 2 mm x 150 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 2 mm x 135 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 150 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 800mm
