Siemens 8PQ Series Steel Assembly Kit for Use with Busbar 350 mm x 400 mm x 800mm
- RS Stock No.:
- 627-309
- Mfr. Part No.:
- 8PQ5000-3BA61
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,758.13
(exc. VAT)
PHP6,449.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,758.13 |
*price indicative
- RS Stock No.:
- 627-309
- Mfr. Part No.:
- 8PQ5000-3BA61
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Busbar | |
| Width | 800mm | |
| Material | Steel | |
| Height | 350mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Busbar | ||
Width 800mm | ||
Material Steel | ||
Height 350mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation vertical busbar connection is an innovative solution designed for robust performance in various industrial settings. With dimensions of 350 mm in height and 800 mm in width, it is perfectly crafted to cater to your cabinet installation needs. Its vertical mounting position optimises space utilisation, making it ideal for environments with limited layouts. Constructed from high-quality zinc-plated sheet-steel, it not only ensures durability but also provides excellent resistance to corrosion. The thoughtful design includes inner subdivisions that allow for flexible configurations while maintaining a neat installation. This product is not only compliant with international standards but is also backed by siemens legacy of reliability, giving you peace of mind in your operational requirements.
Designed for vertical mounting to maximise available space
Constructed from durable zinc-plated sheet-steel to ensure longevity
Offers flexible inner subdivisions to accommodate various configurations
Meets international compliance standards for peace of mind
Provides a practical solution for efficient cabinet installations
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 150 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 2 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 2 mm x 800mm
