Siemens 8PQ Series Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 2 mm x 135 mm x 600mm

Subtotal (1 unit)*

PHP3,039.04

(exc. VAT)

PHP3,403.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,039.04

*price indicative

RS Stock No.:
627-279
Mfr. Part No.:
8PQ5000-4BA66
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Assembly Kit

Product Type

Enclosure Accessory

Length

135mm

For Use With

3VL Molded-Case Circuit Breakers

Width

600mm

Material

Steel

Height

2mm

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation addresses the necessity for versatility in both industrial and commercial applications. Crafted from durable sheet steel and featuring a sleek zinc-plated finish, it ensures longevity and resistance to the elements. The kit provides a sophisticated solution that caters to a variety of installation requirements, ensuring efficient use of space within cabinets without compromising on performance. Ideal for those seeking reliability and innovation, this product embodies the leading-edge technology siemens is renowned for, making it an essential addition to any operational setup.

Sophisticated horizontal design allows for flexible application

Constructed from premium-quality sheet steel for enhanced durability

Zinc plating provides increased resistance to corrosion

Specifically engineered for use with 3VL moulded-case circuit breakers

Optimised installation width and depth facilitate seamless integration into cabinets

Adaptable mounting position contributes to ease of use

Design allows for effective space management within installations

Comprehensive certifications ensure compliance with relevant standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy