Siemens 8PQ Series Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 2 mm x 150 mm x 600mm

Subtotal (1 unit)*

PHP3,039.04

(exc. VAT)

PHP3,403.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,039.04

*price indicative

RS Stock No.:
627-472
Mfr. Part No.:
8PQ5000-4BA68
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

Length

150mm

For Use With

3VA Molded-Case Circuit Breakers

Width

600mm

Material

Steel

Height

2mm

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation exemplifies precision engineering and innovative design, boasting an impressive horizontal separation of 600 mm that accommodates 3 or 4-pole configurations. With a focus on functionality and aesthetic appeal, it features a zinc-plated surface finish to enhance durability. Its modular design enables seamless integration into existing systems, ensuring adaptability for various applications. Furthermore, the overall construction is tailored for straightforward cabinet installation, offering both reliability and ease of use. The attention to detail in the design ensures compliance with strict industry regulations, making it a top choice for professionals seeking quality solutions in circuit protection.

Robust construction ensures long-lasting performance

Zinc-plated surface enhances durability and aesthetic appeal

Designed for straightforward installation in cabinets

Accommodates various configurations for enhanced adaptability

Compliance with industry standards for added peace of mind

Horizontal mounting position optimises space utilisation

Customisable design with defined subdivisions for organisation

Versatile application across different environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy