Siemens 8PQ Series Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 600mm
- RS Stock No.:
- 627-464
- Mfr. Part No.:
- 8PQ5000-4BA35
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP45,780.11
(exc. VAT)
PHP51,273.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,780.11 |
*price indicative
- RS Stock No.:
- 627-464
- Mfr. Part No.:
- 8PQ5000-4BA35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | 3WL Air Circuit Breakers | |
| Width | 600mm | |
| Material | Steel | |
| Height | 1.22m | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With 3WL Air Circuit Breakers | ||
Width 600mm | ||
Material Steel | ||
Height 1.22m | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation 3WA size 1 product offers versatile and reliable solutions for various power distribution needs. Designed with a main busbar at the bottom, this unit excels in its robust construction and mechanical design, ensuring operational stability and safety. With a compact footprint of 600 mm by 600 mm, it seamlessly integrates into existing cabinet installations. The product is particularly suited for 3WL air circuit breakers, making it an ideal choice for both commercial and industrial applications. Engineered for ease of use, the separation at 3WL size I is tailored to meet rigorous standards, facilitating safe and efficient power management. Its metallic and plastic materials contribute to durability while maintaining compliance with environmental standards, ensuring longevity.
Vertical mounting position facilitates space-efficient installation
Incorporates multiple internal subdivisions for optimal organisation
Compatible with a range of assembly kits for versatile configuration
Visual appeal is enhanced by its miscellaneous colour finish
General product approval guarantees high quality standards
Meets IEC 81346-2 reference codes for compliance assurance
Offers accessibility through an online ordering system
Comprehensive support available via manuals and FAQs
Related links
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 600mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 400 mm x 600mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 600mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 800mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WL Air Circuit Breakers 600 mm x 180 mm x 600mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 800mm
