Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 600mm
- RS Stock No.:
- 627-269
- Mfr. Part No.:
- 8PQ5000-4BA30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP41,605.12
(exc. VAT)
PHP46,597.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,605.12 |
*price indicative
- RS Stock No.:
- 627-269
- Mfr. Part No.:
- 8PQ5000-4BA30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | 3WL Air Circuit Breakers | |
| Width | 600mm | |
| Material | Plastic, Metal | |
| Height | 1.22m | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With 3WL Air Circuit Breakers | ||
Width 600mm | ||
Material Plastic, Metal | ||
Height 1.22m | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation ensures reliability through its thoughtfully crafted separation features, making it ideal for integration with 3WL air circuit breakers. The main busbar configuration is located at the top, providing optimal space utilisation within your installation. Designed for vertical mounting and constructed from a durable combination of metal and plastic, this product promises longevity and resilience in demanding environments. With flexibility in installation widths and depths, along with a carefully considered design that accommodates various subdivision shapes, it delivers exceptional versatility for your electrical needs.
The separation design allows for increased safety and performance
Durable materials ensure a long-lasting operational lifespan
Adaptable installation dimensions facilitate easy integration into existing systems
Vertical mounting options enhance space optimisation in compact environments
Multiple subdivision shapes cater to various electrical configurations
Reliable suitability for use specifically with 3WL air circuit breakers
Thoughtfully engineered to meet IEC standards for peace of mind
Inventory management is simplified with clear reference codes
Related links
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 600mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 400 mm x 600mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 600mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 800mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WL Air Circuit Breakers 600 mm x 180 mm x 600mm
