Siemens 8PQ Series Steel Assembly Kit for Use with 3WL Air Circuit Breakers 600 mm x 180 mm x 600mm

Subtotal (1 unit)*

PHP14,412.38

(exc. VAT)

PHP16,141.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,412.38

*price indicative

RS Stock No.:
627-313
Mfr. Part No.:
8PQ5000-4BA22
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

Length

180mm

For Use With

3WL Air Circuit Breakers

Width

600mm

Material

Steel

Height

600mm

Series

8PQ

Standards/Approvals

IEC 81346-2 UC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation offers unmatched reliability and robust performance. Its compact yet efficient structure makes it an ideal choice for managing electrical loads within various industrial applications. The product boasts a seamless vertical busbar connection, providing exceptional versatility in installation options. Constructed with high-quality zinc plated sheet-steel, it ensures durability while offering aesthetic appeal. This model is structured to accommodate various mounting positions, thereby enhancing its adaptability to different environments, all while adhering to rigorous IEC standards. The efficiency of this assembly kit guarantees that it meets the specific needs of air circuit breakers, making it an indispensable component for modern infrastructure.

Compact design enables space-saving installation

Zinc plated surface ensures long-lasting protection against corrosion

Vertical busbar connection allows for flexible wiring options

Assembly kit simplifies the installation process

Specifically tailored for use with air circuit breakers

Adaptable mounting positions enhance integration possibilities

Robust construction with sheet-steel enhances reliability under demand

Designed to comply with international standards for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy