Siemens 8PQ Series Steel Assembly Kit for Use with 3WL Air Circuit Breakers 600 mm x 180 mm x 400mm
- RS Stock No.:
- 627-247
- Mfr. Part No.:
- 8PQ5000-4BA20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP11,061.69
(exc. VAT)
PHP12,389.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,061.69 |
*price indicative
- RS Stock No.:
- 627-247
- Mfr. Part No.:
- 8PQ5000-4BA20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 180mm | |
| For Use With | 3WL Air Circuit Breakers | |
| Width | 400mm | |
| Material | Steel | |
| Height | 600mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 180mm | ||
For Use With 3WL Air Circuit Breakers | ||
Width 400mm | ||
Material Steel | ||
Height 600mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation is designed to elevate the performance of air circuit breakers within The Siemens S4 series. Featuring a robust construction of sheet-steel, it offers a durable solution with versatility in installation and usage. The product is ideally suited for 3WL air circuit breakers, allowing for a seamless connection through its top and bottom design. With its carefully engineered dimensions of 600 mm in height and 400 mm in width, it ensures ample space for efficient installation in confined areas. The product also showcases an environmentally conscious approach, contributing to a sustainable future without compromising on functionality or aesthetics.
Designed specifically for vertical busbar connections
Offers a horizontal mounting position for flexible installation
Crafted from high-quality zinc-plated materials for enhanced durability
Complies with IEC 81346-2 standards, ensuring reliability
Offers various shape configurations for customised inner subdivisions
Supports efficient cable entry and secure locking mechanisms
Suitable for cabinets with specific dimensions for streamlined integration
Backed by comprehensive customer support and documentation
Provides easy access to further information and resources via online platforms
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WL Air Circuit Breakers 600 mm x 180 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Cable Connection 550 mm x 180 mm x 400mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 800mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 800mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 600mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 800mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 600mm
