Siemens 8PQ Series Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 600mm
- RS Stock No.:
- 627-470
- Mfr. Part No.:
- 8PQ5000-4BA62
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,610.50
(exc. VAT)
PHP8,523.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,610.50 |
*price indicative
- RS Stock No.:
- 627-470
- Mfr. Part No.:
- 8PQ5000-4BA62
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | 3VA Molded-Case Circuit Breakers | |
| Width | 600mm | |
| Material | Steel | |
| Height | 5mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With 3VA Molded-Case Circuit Breakers | ||
Width 600mm | ||
Material Steel | ||
Height 5mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens vertical module increase is designed to enhance the functionality of the 3VA series molded-case circuit breakers, providing robust solutions for various applications. With a sleek zinc-plated surface and a compact design, this product exemplifies quality engineering, ensuring both versatility and durability in cabinet installation. Its well-considered dimensions allow for optimised space usage, accommodating various configurations while maintaining performance. As part of the siemens product family, this module promises reliability and efficiency, seamlessly integrating into existing systems while adhering to stringent safety standards. The assembly kit design ensures ease of installation and adaptability, making it an excellent choice for modern electrical setups.
Designed specifically for 3VA molded-case circuit breakers
Optimised for cabinet installation with precise dimensions
Constructed from durable sheet-steel for enhanced resilience
Provides a practical solution for increasing module height
Incorporates various inner subdivision shapes for tailored applications
Mounting position flexibility ensures adaptable installation options
Lightweight construction simplifies handling and installation
Zinc plating offers superior corrosion resistance and longevity
Complies with IEC 81346-2 standards for reliable performance
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 2 mm x 150 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 2 mm x 120 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 2 mm x 135 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WL Air Circuit Breakers 600 mm x 180 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 400 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 400 mm x 600mm
