Siemens 8PQ Series Steel Assembly Kit for Use with Busbar 300 mm x 400 mm x 600mm
- RS Stock No.:
- 627-260
- Mfr. Part No.:
- 8PQ5000-3BA55
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP3,830.15
(exc. VAT)
PHP4,289.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,830.15 |
*price indicative
- RS Stock No.:
- 627-260
- Mfr. Part No.:
- 8PQ5000-3BA55
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Busbar | |
| Width | 600mm | |
| Material | Steel | |
| Height | 300mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Busbar | ||
Width 600mm | ||
Material Steel | ||
Height 300mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation vertical busbar connection is designed to meet the demands of modern industrial environments. With a robust height of 300 mm and width of 600 mm, it facilitates seamless integration into existing systems while ensuring reliable performance. Featuring a distinctive zinc-plated surface, it provides enhanced durability and corrosion resistance, making it ideal for use in various application scenarios. The thoughtful design includes provisions for cabinet installations, optimally balancing space efficiency with functionality. As an assembly kit, it simplifies the setup process, so users can focus on what's most important – optimal system functionality.
Designed for vertical mounting, allowing for streamlined installations
Constructed from high-quality sheet-steel for improved longevity
Supports easy cable entry without compromising on safety
Offers flexibility with multiple inner subdivision shapes
Environmentally-conscious design supports sustainable practices
Versatile dimensions make it suitable for diverse installation needs
Meets the reference code according to IEC 81346-2 standards, ensuring compliance
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 250 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 400 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 150 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 350 mm x 400 mm x 600mm
