Siemens 8PQ Series Steel Busbar Accessories for Use with Busbar 350 mm x 400 mm x 600mm
- RS Stock No.:
- 627-202
- Mfr. Part No.:
- 8PQ5000-3BA56
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,549.34
(exc. VAT)
PHP5,095.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,549.34 |
*price indicative
- RS Stock No.:
- 627-202
- Mfr. Part No.:
- 8PQ5000-3BA56
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Busbar | |
| Width | 600mm | |
| Material | Steel | |
| Height | 350mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Busbar | ||
Width 600mm | ||
Material Steel | ||
Height 350mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation is expertly designed to optimise performance in diverse applications. With its robust construction, this model ensures reliable support while accommodating considerable operational demands. Featuring a stylish zinc plated surface, it integrates seamlessly into various environments, offering both durability and aesthetic appeal. Its intelligent design is characterised by efficient use of space, which is crucial for cabinet installations where every millimetre counts. Moreover, the product is built with vertical mounting capabilities, making it ideal for various industrial setups. Backed by siemens commitment to innovation and quality, this model stands out as a trusted component in modern electrical systems.
Designed for vertical mounting, facilitating a streamlined installation process
Constructed from sheet-steel, ensuring lasting durability and strength
Compliant with IEC 81346-2 for enhanced industry safety standards
Approvals and certifications provide additional assurance of quality and safety
The product's shape configurations promote optimal functionality in various applications
A lightweight design enhances ease of handling and installation
Environmental considerations are incorporated, underscoring siemens commitment to sustainability
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 400 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 250 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 150 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 350 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 300 mm x 600mm
