Siemens 8PQ Series Steel Assembly Kit for Use with Busbar 400 mm x 400 mm x 600mm
- RS Stock No.:
- 627-266
- Mfr. Part No.:
- 8PQ5000-4BA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,309.09
(exc. VAT)
PHP5,946.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,309.09 |
*price indicative
- RS Stock No.:
- 627-266
- Mfr. Part No.:
- 8PQ5000-4BA06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Busbar | |
| Width | 600mm | |
| Material | Steel | |
| Height | 400mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Busbar | ||
Width 600mm | ||
Material Steel | ||
Height 400mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation vertical busbar connection system is meticulously designed for enhanced versatility and performance. Engineered with precision, this product stands at a height of 400 mm and a width of 600 mm, making it ideal for cabinet installations. Its unique mounting position allows for optimal vertical integration, while the robust sheet-steel material ensures durability and reliability in various environments. With a zinc-plated surface, the product not only provides added corrosion resistance but also contributes to a sleek aesthetic. Tailored for easy assembly and installation, this system is perfect for professionals seeking a reliable solution in power distribution. The thoughtful design caters to both functionality and visual appeal, making this an essential component for modern industrial applications. This system exemplifies quality and performance, delivering exceptional value for your investment.
Designed for vertical busbar connections for seamless integration
Constructed from robust sheet-steel for long-lasting durability
Zinc-plated surface enhances resistance to corrosion
Optimized height and width for flexible cabinet installation
Straightforward assembly process for hassle-free installation
Offers a modern aesthetic aligning with contemporary industrial designs
Lightweight construction facilitates easy handling and positioning
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 250 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 150 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 350 mm x 400 mm x 600mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 400 mm x 600mm
