Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 550 mm x 180 mm x 600mm
- RS Stock No.:
- 627-206
- Mfr. Part No.:
- 8PQ5000-4BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP11,616.76
(exc. VAT)
PHP13,010.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,616.76 |
*price indicative
- RS Stock No.:
- 627-206
- Mfr. Part No.:
- 8PQ5000-4BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 180mm | |
| For Use With | Sivacon | |
| Width | 600mm | |
| Material | Steel | |
| Height | 550mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 180mm | ||
For Use With Sivacon | ||
Width 600mm | ||
Material Steel | ||
Height 550mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation seamlessly integrates into various cabinet installations. Tailored for versatility, it accommodates different pole configurations while ensuring reliable performance under varying environmental conditions. Ideal for professionals requiring a dependable product with proven engineering, this datasheet exemplifies siemens commitment to quality and innovation in electrical components. Users can expect durability, efficiency, and ease of installation, making it an excellent addition to any technical portfolio.
Designed to support multiple pole configurations ensuring flexibility for diverse applications
Constructed from robust sheet steel for enhanced durability and longevity
Height and width optimally tailored for seamless integration into standard cabinet installations
Zinc plated surface design provides added protection against corrosion
Lightweight design facilitates easy handling and installation without compromising strength
Multiple cable entry options enhance adaptability to various setup requirements
Comprehensive certifications and approvals guarantee compliance with industry standards
Environmental confirmations signify commitment to sustainability and responsible manufacturing
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WL Air Circuit Breakers 600 mm x 180 mm x 600mm
- Siemens 8PQ Series Plastic, Metal Installation Kit for Use with Sivacon 550 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 600 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 2 mm x 600mm
