Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 2 mm x 600mm
- RS Stock No.:
- 627-253
- Mfr. Part No.:
- 8PQ5000-4BA43
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,033.62
(exc. VAT)
PHP11,237.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,033.62 |
*price indicative
- RS Stock No.:
- 627-253
- Mfr. Part No.:
- 8PQ5000-4BA43
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 2mm | |
| For Use With | Sivacon | |
| Width | 600mm | |
| Material | Sheet Steel | |
| Height | 300mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 2mm | ||
For Use With Sivacon | ||
Width 600mm | ||
Material Sheet Steel | ||
Height 300mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation rear assembly kit is expertly designed to optimise cabinet installations, effortlessly combining functionality with an aesthetically pleasing finish. Made from high-quality zinc-plated sheet steel, this product delivers strength and durability, ensuring long-lasting performance. With its vertical mounting position and precision dimensions, it fits seamlessly into various setups, allowing for efficient use of space. The rear separation mechanism enhances safety by providing a reliable barrier, while the distinctive shape options offer necessary versatility for a myriad of industrial applications. Ideal for users seeking a reliable and efficient solution in electrical installations, this product stands out for its robust construction and technical integrity.
Crafted from premium sheet steel for enhanced durability
Designed with a vertical mounting position to maximise cabinet space
Supports multiple shape configurations for versatile use
Zinc plating provides exceptional resistance to environmental factors
Complies with IEC 81346-2 reference standards for reliability
Assembly kit format ensures ease of installation and setup
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 350 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 2 mm x 600mm
