Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 350 mm x 2 mm x 600mm
- RS Stock No.:
- 627-213
- Mfr. Part No.:
- 8PQ5000-4BA44
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP12,678.94
(exc. VAT)
PHP14,200.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,678.94 |
*price indicative
- RS Stock No.:
- 627-213
- Mfr. Part No.:
- 8PQ5000-4BA44
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 2mm | |
| For Use With | Sivacon | |
| Width | 600mm | |
| Material | Steel | |
| Height | 350mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 2mm | ||
For Use With Sivacon | ||
Width 600mm | ||
Material Steel | ||
Height 350mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation is designed to enhance the functionality and efficiency of your assembly kit. Expertly crafted with a zinc-plated surface, this product boasts robust mechanical design, making it ideal for vertical installations in cabinets. With its sleek dimensions and a height of 350 mm and width of 600 mm, it ensures a perfect fit while maintaining durability. The thoughtful design allows for effective cable management and a tidy setup, accommodating various internal subdivisions. The separation rear panel is a testament to innovative engineering, providing reliability and ease of use for various applications.
Crafted from high-quality sheet steel for enhanced durability
Designed specifically for vertical mounting in cabinet installations
Zinc-plated surface offers superior resistance to corrosion
Accommodates multiple shapes of inner subdivisions for versatile use
General product approval ensures compliance with IEC standards
Compact dimensions make it suitable for a range of cabinet spaces
Product design focuses on facilitating straightforward cable entry
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 2 mm x 600mm
