Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 2 mm x 2 mm x 600mm
- RS Stock No.:
- 627-212
- Mfr. Part No.:
- 8PQ5000-4BA41
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,681.09
(exc. VAT)
PHP7,482.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,681.09 |
*price indicative
- RS Stock No.:
- 627-212
- Mfr. Part No.:
- 8PQ5000-4BA41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 2mm | |
| For Use With | Sivacon | |
| Width | 600mm | |
| Material | Steel | |
| Height | 2mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 2mm | ||
For Use With Sivacon | ||
Width 600mm | ||
Material Steel | ||
Height 2mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation rear assembly kit offers a robust solution for various applications, ensuring both functionality and reliability. Designed with a keen attention to detail, this product showcases a perfect blend of durability and efficiency, making it an essential choice for professionals in the industry. Its zinc-plated surface not only enhances aesthetics but also provides superior resistance to corrosion, ensuring longevity even in challenging environments. The well-thought-out dimensions allow for seamless integration into cabinets while maintaining optimal performance standards. With features that cater to diverse installation requirements, this model stands out as a prime choice for those seeking quality and excellence in their projects.
Constructed from high-quality sheet steel for enhanced durability
Vertical mounting position maximises space utilisation
Designed as an assembly kit, simplifying installation processes
Offers optimal cable management through its well-defined structure
Miscellaneous colour and surface finish options to fit various design preferences
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 265 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 350 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 2 mm x 600mm
