Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 265 mm x 600mm
- RS Stock No.:
- 627-219
- Mfr. Part No.:
- 8PQ5000-4BA74
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,722.68
(exc. VAT)
PHP5,289.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,722.68 |
*price indicative
- RS Stock No.:
- 627-219
- Mfr. Part No.:
- 8PQ5000-4BA74
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 265mm | |
| For Use With | Sivacon | |
| Width | 600mm | |
| Material | Sheet Steel | |
| Height | 2mm | |
| Colour | White | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 265mm | ||
For Use With Sivacon | ||
Width 600mm | ||
Material Sheet Steel | ||
Height 2mm | ||
Colour White | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens basic block rear connection underlines siemens commitment to quality and reliability in electrical solutions. Designed for seamless cabinet installation, this product excels in providing efficient space utilisation without compromising on performance. The innovative design features a horizontal mounting position, ensuring optimum functionality within your setup. With a robust height of 200 mm and a width of 600 mm, it is crafted to meet the demands of modern industrial environments. The zinc-plated surface not only enhances durability but also contributes to a sleek, professional appearance that integrates effortlessly into various applications. Ideal for those seeking dependable solutions, this product embodies versatility, making it suitable for a diverse range of electrical configurations.
Constructed from high-quality sheet-steel for added durability
Offers effective internal subdivisions to accommodate various configurations
Weighs in at a mere 0--8 kg, ensuring easy handling during installation
Complies with IEC standards, ensuring safety and reliability
Designed for horizontal mounting, optimising space within cabinets
Available in a stylish finish that fits well in professional settings
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 265 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 265 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 600 mm x 600mm
