Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 265 mm x 600mm
- RS Stock No.:
- 627-474
- Mfr. Part No.:
- 8PQ5000-4BA75
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,904.73
(exc. VAT)
PHP6,613.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,904.73 |
*price indicative
- RS Stock No.:
- 627-474
- Mfr. Part No.:
- 8PQ5000-4BA75
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 265mm | |
| For Use With | Sivacon | |
| Width | 600mm | |
| Material | Sheet Steel | |
| Height | 250mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 265mm | ||
For Use With Sivacon | ||
Width 600mm | ||
Material Sheet Steel | ||
Height 250mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens basic block rear connection module is designed for effective assembly and integration within industrial and commercial applications. Its robust construction features a height of 250 mm and a width of 600 mm, allowing for optimal space utilisation in cabinets. Crafted from high-quality sheet steel and zinc plated for enhanced durability, this module ensures longevity and reliable performance in demanding environments. With an adaptable mounting position and various shapes for inner subdivisions, it facilitates a flexible installation that meets diverse operational requirements. This product seamlessly integrates into existing setups, providing an efficient solution for professional usage.
Designed with a mechanical depth of 265 mm for streamlined installation
Offers a horizontal mounting position for versatile application
Constructed from sturdy materials to withstand harsh conditions
Complies with IEC 81346-2 for reliable performance standards
No cable entry and locking mechanisms for straightforward configuration
Various shapes of inner subdivisions enhance organisational flexibility
The product can support assembly kit installations for user-friendly setup
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 265 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 265 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 265 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 265 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 265 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 600 mm x 600mm
