Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 265 mm x 800mm
- RS Stock No.:
- 627-220
- Mfr. Part No.:
- 8PQ5000-4BA77
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,304.90
(exc. VAT)
PHP7,061.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,304.90 |
*price indicative
- RS Stock No.:
- 627-220
- Mfr. Part No.:
- 8PQ5000-4BA77
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 265mm | |
| For Use With | Sivacon | |
| Width | 800mm | |
| Material | Sheet Steel | |
| Height | 2mm | |
| Colour | White | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 265mm | ||
For Use With Sivacon | ||
Width 800mm | ||
Material Sheet Steel | ||
Height 2mm | ||
Colour White | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens S4 basic module with rear connection is designed to meet the demands of modern electrical setups. This robust assembly kit offers a reliable solution for modular power distribution, providing efficient space management while ensuring high quality and safety standards. With dimensions of 200 mm in height and 800 mm in width, it is perfectly crafted for seamless integration into cabinets. Its durable sheet-steel construction, coupled with a zinc-plated surface, ensures longevity and resistance to wear and tear. This module embodies both versatility and strength, making it an ideal choice for various industrial applications. Moreover, its horizontal mounting position streamlines installation, while the meticulous design promises a neat and organised arrangement for all components.
Designed for efficient space management in power distribution
Made of durable sheet-steel for enhanced longevity
Zinc plated surface provides additional resistance against corrosion
Suitable for modular setups with rear connection capabilities
Horizontal mounting position facilitates streamlined installation
Customisable inner subdivisions enhance organisational capabilities
Complies with IEC 81346-2 standards for reliable performance
General Product Approval ensures adherence to safety and quality standards
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 265 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 265 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 265 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 150 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 800mm
