Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 265 mm x 800mm
- RS Stock No.:
- 627-378
- Mfr. Part No.:
- 8PQ5000-4BA76
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,722.68
(exc. VAT)
PHP5,289.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,722.68 |
*price indicative
- RS Stock No.:
- 627-378
- Mfr. Part No.:
- 8PQ5000-4BA76
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 265mm | |
| For Use With | Sivacon | |
| Width | 800mm | |
| Material | Sheet Steel | |
| Height | 150mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 265mm | ||
For Use With Sivacon | ||
Width 800mm | ||
Material Sheet Steel | ||
Height 150mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens basic block rear connection is engineered to offer exceptional performance and reliability within modular systems. This compact and robust design, measuring 150 mm in height and 800 mm in width, enables seamless integration into cabinets, ensuring efficient space utilisation and ease of installation. The product stands out due to its zinc-plated surface, enhancing durability and resistance against corrosion. With multiple shape subdivisions, it accommodates various component configurations, making it a versatile choice for diverse applications. Tailored for electrical infrastructure, this solution is backed by siemens commitment to quality, making it a trusted component in demanding environments.
Comprises a horizontally mounted structure for enhanced stability
Designed for seamless integration with existing cabinet installations
Constructed from high-quality sheet-steel for long-lasting performance
Features multiple subdivisions for flexible component arrangement
Environmental confirmations align with stringent industry standards
Lasts through rigorous use, providing peace of mind for long-term applications
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 265 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 265 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 265 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 150 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 800mm
