Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 265 mm x 600mm
- RS Stock No.:
- 627-377
- Mfr. Part No.:
- 8PQ5000-4BA73
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP3,542.47
(exc. VAT)
PHP3,967.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,542.47 |
*price indicative
- RS Stock No.:
- 627-377
- Mfr. Part No.:
- 8PQ5000-4BA73
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 265mm | |
| For Use With | Sivacon | |
| Width | 600mm | |
| Material | Sheet Steel | |
| Height | 150mm | |
| Colour | White | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 265mm | ||
For Use With Sivacon | ||
Width 600mm | ||
Material Sheet Steel | ||
Height 150mm | ||
Colour White | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens basic block rear connection module is designed to provide versatile functionality in electrical installations. Built with precision, this assembly kit offers an ideal solution for effective module separation at the rear, ensuring a neat and orderly configuration. Its robust construction, featuring zinc-plated surfaces, guarantees durability while maintaining a sleek appearance. With a height of 150 mm and a width of 600 mm, it seamlessly integrates into cabinets, permitting efficient use of space. This model facilitates horizontal mounting and ensures excellent accessibility for maintenance and operational adjustments. Advanced design elements include multiple inner subdivisions, enhancing organisation and support within the setup. Tailored for optimal performance, this product exemplifies siemens commitment to quality and innovation in electrical solutions, making it a preferred choice for professionals seeking reliability and efficacy.
Designed for easy integration into existing cabinet spaces
Constructed with sheet-steel for enhanced durability
Zinc plating ensures long-lasting protection against corrosion
Customisable mounting positions enhance versatility of use
Inner subdivisions effectively support modular organisation
General product approval compliance ensures reliability
Facilitates straightforward access for maintenance tasks
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 265 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 265 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 600 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 600mm
