Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 600 mm x 600mm
- RS Stock No.:
- 627-208
- Mfr. Part No.:
- 8PQ5000-4BA21
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP20,873.10
(exc. VAT)
PHP23,377.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,873.10 |
*price indicative
- RS Stock No.:
- 627-208
- Mfr. Part No.:
- 8PQ5000-4BA21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| For Use With | Sivacon | |
| Width | 600mm | |
| Material | Steel | |
| Height | 600mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
For Use With Sivacon | ||
Width 600mm | ||
Material Steel | ||
Height 600mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation is designed to meet the evolving demands of modern electrical installations. With a frame size of 600 mm and a vertical busbar configuration, it ensures efficient connectivity for both 3 and 4-pole systems. Incorporating a meticulous design, this model integrates seamlessly into various environments, offering reliability in high-performance scenarios. Constructed from durable sheet-steel and featuring a zinc-plated surface, it is built to withstand the rigours of industrial applications. Its noteworthy flexibility is complemented by an assembly kit that accommodates diverse installation requirements, making it an excellent choice for professionals seeking quality and adaptability.
Designed for 3 or 4-pole installations, enhancing compatibility across different applications
The vertical busbar layout optimises space in cabinet installations
Constructed with high-quality sheet-steel for long-lasting durability
Zinc-plated surface ensures superior resistance to corrosion
Offers an assembly kit to streamline the installation process
Features shapes for inner subdivisions, providing custom design options
General product approval supports its reliability in various settings
Comprehensive support available through dedicated service and resources online
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 265 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 180 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 350 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 265 mm x 600mm
