Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 550 mm x 2 mm x 600mm
- RS Stock No.:
- 627-214
- Mfr. Part No.:
- 8PQ5000-4BA47
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP24,472.73
(exc. VAT)
PHP27,409.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,472.73 |
*price indicative
- RS Stock No.:
- 627-214
- Mfr. Part No.:
- 8PQ5000-4BA47
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 2mm | |
| For Use With | Sivacon | |
| Width | 600mm | |
| Material | Steel | |
| Height | 550mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 2mm | ||
For Use With Sivacon | ||
Width 600mm | ||
Material Steel | ||
Height 550mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation rear assembly kit is specifically designed to meet the demands of modern cabinet installations. Crafted from robust sheet steel and featuring a stylish zinc-plated finish, this product ensures durability and a sophisticated appearance. With precise measurements, including a height of 550 mm and width of 600 mm, it is engineered for seamless integration into various environments. The vertical mounting position enhances the efficiency of space utilisation, making it an ideal choice for compact locations. Furthermore, this assembly kit is compatible with a variety of inner subdivisions, providing flexibility for diverse applications. Experience the reliability and innovation that this product brings to your installations.
Designed with a vertical mounting position for optimal space saving
Constructed from durable sheet steel for enhanced longevity
Zinc plated surface finish adds an aesthetic touch while protecting against corrosion
Compatibility with multiple inner subdivisions allows for customised configurations
Assembly kit design simplifies installation and reduces setup time
General product approvals ensure adherence to industry standards
Efficient dimensions streamline cabinet space utilisation
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 180 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 350 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 2 mm x 600mm
