Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 1 mm x 2 mm x 600mm
- RS Stock No.:
- 627-241
- Mfr. Part No.:
- 8PQ5000-2BA52
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,808.43
(exc. VAT)
PHP5,385.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,808.43 |
*price indicative
- RS Stock No.:
- 627-241
- Mfr. Part No.:
- 8PQ5000-2BA52
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 2mm | |
| For Use With | Sivacon | |
| Width | 600mm | |
| Material | Steel | |
| Height | 1mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 2mm | ||
For Use With Sivacon | ||
Width 600mm | ||
Material Steel | ||
Height 1mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation rear product stands out for its robust design and meticulous engineering, making it an ideal choice for modern electrical installations. Crafted with precision, it is specifically designed to facilitate easy assembly while ensuring reliable performance. Its zinc-plated surface not only offers enhanced durability but also contributes to its sleek appearance. This product is an embodiment of functionality and quality, aimed at meeting the diverse requirements of various applications within the industry. With a focus on ease of installation and maintenance, this unit provides flexibility without compromising on strength, making it a long-lasting addition to any facility.
Engineered for vertical mounting to optimise space utilisation
Constructed from sheet-steel for superior strength and longevity
Weight balanced at 0--9 kg for easy handling and installation
Designed for cabinet installations with specified width and depth
Offers multiple inner subdivision shapes for versatile configuration
Zinc plating provides excellent resistance to environmental factors
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 350 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 2 mm x 600mm
