Siemens Sivacon S4 Series Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 150 mm x 10 mm x 281mm
- RS Stock No.:
- 627-379
- Mfr. Part No.:
- 8PQ5000-4BA80
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP3,856.88
(exc. VAT)
PHP4,319.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,856.88 |
*price indicative
- RS Stock No.:
- 627-379
- Mfr. Part No.:
- 8PQ5000-4BA80
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 10mm | |
| For Use With | 3VA Molded-Case Circuit Breakers | |
| Width | 281mm | |
| Material | Steel | |
| Height | 150mm | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 10mm | ||
For Use With 3VA Molded-Case Circuit Breakers | ||
Width 281mm | ||
Material Steel | ||
Height 150mm | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens cover plate for cable entry exemplifies exceptional quality and precision, specifically designed for the 3VA series of moulded-case circuit breakers. With a robust construction of sheet steel and a striking zinc-plated finish, this product not only enhances durability but also ensures aesthetic appeal within any electrical installation. The innovative design accommodates cable entries, while its horizontal mounting position simplifies installation for users. This meticulous attention to design detail reflects the brands commitment to reliability and safety in electrical components, making it an ideal choice for various applications requiring effective circuit protection.
Designed for 3VA moulded-case circuit breakers, ensuring compatibility
Constructed from high-quality sheet steel for enhanced durability
Zinc-plated surface provides superior corrosion resistance
Simplifies installation with a mounting position designed for ease of use
Lightweight design contributes to a straightforward installation process
Provides efficient cable entry solutions tailored for modern electrical needs
Related links
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 150 mm x 800 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 250 mm x 800 mm x 800mm
- Siemens SIVACON S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 350 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 650 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 150 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 150 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 150 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA10 (100 A), 3VA11 (160 A) 150 mm x 80mm
