Siemens Sivacon S4 Series Steel Mounting Plate for Use with SIVACON S4 150 mm x 600mm
- RS Stock No.:
- 621-703
- Mfr. Part No.:
- 8PQ3000-2BA62
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,849.82
(exc. VAT)
PHP7,671.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,849.82 |
*price indicative
- RS Stock No.:
- 621-703
- Mfr. Part No.:
- 8PQ3000-2BA62
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate & Mounting Plate | |
| Accessory Type | Mounting Plate | |
| For Use With | SIVACON S4 | |
| Width | 600mm | |
| Material | Steel | |
| Height | 150mm | |
| Colour | Grey | |
| Series | Sivacon S4 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate & Mounting Plate | ||
Accessory Type Mounting Plate | ||
For Use With SIVACON S4 | ||
Width 600mm | ||
Material Steel | ||
Height 150mm | ||
Colour Grey | ||
Series Sivacon S4 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Panel designed to offer exceptional versatility and robustness for various installations. Its modular design ensures that it caters to a wide range of applications, allowing for easy integration into existing systems. Crafted from high quality sheet steel, this panel delivers a sturdy support structure, while its galvanised finish enhances durability and resistance to environmental wear. With dimensions perfectly suited for both compact and larger setups, it balances efficiency and practicality for users needing reliable mounting solutions. This product not only meets stringent safety standards but also embodies the essence of siemens commitment to quality and innovation in the electrical industry.
A robust construction ensures long lasting durability under various conditions
The modular design allows flexible configurations to suit specific installation needs
Galvanised surface processing provides added protection against corrosion
Compact dimensions make it ideal for both light and heavy duty applications
Lightweight design facilitates easier handling and installation
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 150 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 400 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 600 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 400mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1m
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1.2m
