Siemens Sivacon S4 Series Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1.2m
- RS Stock No.:
- 621-689
- Mfr. Part No.:
- 8PQ3000-1BA07
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP49,971.69
(exc. VAT)
PHP55,968.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP49,971.69 |
*price indicative
- RS Stock No.:
- 621-689
- Mfr. Part No.:
- 8PQ3000-1BA07
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate & Mounting Plate | |
| Accessory Type | Mounting Plate | |
| For Use With | SIVACON S4 | |
| Width | 1.2m | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| Mounting plate type | Shortened for Main Busbar Top/Bottom | |
| Series | Sivacon S4 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate & Mounting Plate | ||
Accessory Type Mounting Plate | ||
For Use With SIVACON S4 | ||
Width 1.2m | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
Mounting plate type Shortened for Main Busbar Top/Bottom | ||
Series Sivacon S4 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Panel is an essential component designed for enhanced functionality in electrical installations. This robust and expertly engineered product boasts a height of 1600 mm and a width of 1200 mm, conveniently accommodating various configurations. Its top and bottom main busbar design ensures optimal performance, while the galvanised surface processing provides protection against corrosion, extending the product's lifespan. Ideal for commercial and industrial applications, the mounting panel is crafted from high quality sheet steel, guaranteeing structural integrity. The thoughtful design includes features that make installation straightforward and efficient. This product is a reliable solution for mounting needs, reflecting siemens commitment to excellence.
Constructed from durable sheet steel for enhanced longevity
Galvanised surface processing ensures resistance against corrosion
Designed specifically for versatility in electrical configurations
Standard dimensions facilitate straightforward installation
Lightweight design allows for easy handling and positioning
Unobtrusive perforation ensures aesthetics without compromising strength
Backed by siemens renowned reputation for quality in electrical components
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.9 m x 1.2m
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1m
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 90mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Panel for Use with SIVACON S4 1.9 m x 1m
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 400mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 150 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 400 mm x 400mm
