Siemens Sivacon S4 Series Steel Mounting Plate for Use with SIVACON S4 400 mm x 400mm
- RS Stock No.:
- 621-783
- Mfr. Part No.:
- 8PQ3000-2BA18
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,384.85
(exc. VAT)
PHP8,271.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,384.85 |
*price indicative
- RS Stock No.:
- 621-783
- Mfr. Part No.:
- 8PQ3000-2BA18
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate & Mounting Plate | |
| Accessory Type | Mounting Plate | |
| For Use With | SIVACON S4 | |
| Width | 400mm | |
| Material | Steel | |
| Height | 400mm | |
| Colour | Grey | |
| Series | Sivacon S4 | |
| Standards/Approvals | VDE, UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate & Mounting Plate | ||
Accessory Type Mounting Plate | ||
For Use With SIVACON S4 | ||
Width 400mm | ||
Material Steel | ||
Height 400mm | ||
Colour Grey | ||
Series Sivacon S4 | ||
Standards/Approvals VDE, UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Panel designed with precision and durability in mind, ideal for various industrial applications. With a robust structure and thoughtful design, this panel measures 400 mm in height, width, and depth, making it a versatile choice for mounting needs. Its surface is galvanised, ensuring it withstands environmental factors while maintaining aesthetic appeal. Engineered for modular applications, it supports efficient use of space without compromising on strength or functionality. The product's net weight of 3 kg signals a solid construction without being overly cumbersome, allowing for ease of installation. This mounting panel not only meets functionality but does so with a focus on quality, suitable for demanding industrial environments.
Galvanised surface treatment enhances durability against corrosion
Modular design facilitates flexible installation options
Constructed from high quality sheet steel for structural integrity
Compact dimensions allow for efficient space management
Lightweight design ensures ease of handling and installation
Non perforated feature maintains a sleek appearance and enhances strength
Meets stringent approval standards for quality assurance
Related links
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 400 mm x 400mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 400mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 300 mm x 400mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 200 mm x 400mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 400 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 400 mm x 850mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA22 (250A) 3VA21 (160A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA21 (160A) 3VA20 (100A) 400 mm x 6mm
