Siemens Sivacon S4 Series Steel Mounting Plate for Use with SIVACON S4 400 mm x 600mm
- RS Stock No.:
- 621-643
- Mfr. Part No.:
- 8PQ3000-1BA61
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,649.45
(exc. VAT)
PHP11,927.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,649.45 |
*price indicative
- RS Stock No.:
- 621-643
- Mfr. Part No.:
- 8PQ3000-1BA61
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Faceplate & Mounting Plate | |
| For Use With | SIVACON S4 | |
| Width | 600mm | |
| Material | Steel | |
| Height | 400mm | |
| Colour | Grey | |
| Series | Sivacon S4 | |
| Standards/Approvals | UKCA, RoHS, CE, VDE, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Faceplate & Mounting Plate | ||
For Use With SIVACON S4 | ||
Width 600mm | ||
Material Steel | ||
Height 400mm | ||
Colour Grey | ||
Series Sivacon S4 | ||
Standards/Approvals UKCA, RoHS, CE, VDE, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Panel designed to provide robust support and configuration options for modular installations. Its sturdy construction ensures reliability, while the galvanized surface processing enhances durability, making it suitable for various environments. With a height of 400 mm and a width of 600 mm, the product is versatile enough to fit in a variety of settings, whether for commercial or industrial use. This mounting panel stands out not only due to its solid structural integration but also by adhering to stringent approval standards, ensuring peace of mind for users. Additionally, the innovative design caters to modern technical needs, promoting efficiency and convenience in installation.
Galvanized surface processing ensures enhanced longevity against corrosion
Modular design allows for easy integration into existing infrastructures
Lightweight at 4 kg facilitating uncomplicated installation and adjustments
No perforated feature aids in maintaining an unblemished surface appearance
Constructed from durable sheet steel combining strength with modern aesthetics
General Product Approval underscores its compliance with industry standards
Features a height of 400 mm and a depth of 400 mm for optimal space utilisation
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 150 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 600 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 400 mm x 400mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 400 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 400 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA22 (250A) 3VA21 (160A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA21 (160A) 3VA20 (100A) 400 mm x 6mm
