Siemens Sivacon S4 Series Steel Mounting Plate for Use with SIVACON S4 800 mm x 600mm
- RS Stock No.:
- 621-306
- Mfr. Part No.:
- 8PQ3000-1BA26
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP16,960.89
(exc. VAT)
PHP18,996.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,960.89 |
*price indicative
- RS Stock No.:
- 621-306
- Mfr. Part No.:
- 8PQ3000-1BA26
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Faceplate & Mounting Plate | |
| For Use With | SIVACON S4 | |
| Width | 600mm | |
| Material | Steel | |
| Height | 800mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Panel | |
| Series | Sivacon S4 | |
| Standards/Approvals | CE, VDE, EAC, UKCA, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Faceplate & Mounting Plate | ||
For Use With SIVACON S4 | ||
Width 600mm | ||
Material Steel | ||
Height 800mm | ||
Colour Grey | ||
Mounting plate type Mounting Panel | ||
Series Sivacon S4 | ||
Standards/Approvals CE, VDE, EAC, UKCA, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Panel is expertly designed for versatility and functionality in industrial applications. With a robust framework, it efficiently supports various components while ensuring durability. Crafted with high quality sheet steel, this modular system integrates seamlessly into existing environments, making it an ideal choice for modern electrical setups. Its galvanised finish not only enhances resistance to corrosion but also maintains an attractive aesthetic. Built to endure demanding conditions, this mounting panel is perfect for those seeking reliability without compromising on design. Elevate your infrastructure with a product that stands the test of time and meets the needs of contemporary engineering.
Designed for easy integration into various industrial setups
Constructed from high quality materials for longevity
Galvanised surface for enhanced corrosion resistance
Flexible modular design accommodates diverse applications
Compact dimensions make it suitable for limited spaces
Supports efficient organisation of electrical components
Offers a professional finish that enhances project aesthetics
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 400 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 150 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 600 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 400mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 150 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1m
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1.2m
