Siemens Sivacon S4 Series Steel Mounting Plate for Use with 3VA22 (250A), 3VA20 (100A), 3VA21 (160A) 400 mm x 80mm
- RS Stock No.:
- 627-323
- Mfr. Part No.:
- 8PQ6000-8BA50
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP15,402.64
(exc. VAT)
PHP17,250.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,402.64 |
*price indicative
- RS Stock No.:
- 627-323
- Mfr. Part No.:
- 8PQ6000-8BA50
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| For Use With | 3VA22 (250A), 3VA20 (100A), 3VA21 (160A) | |
| Width | 80mm | |
| Material | Steel | |
| Height | 400mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | CSA, CE, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
For Use With 3VA22 (250A), 3VA20 (100A), 3VA21 (160A) | ||
Width 80mm | ||
Material Steel | ||
Height 400mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals CSA, CE, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate 3VA20 (100A), 3VA21 (160A), and 3VA22 (250A) is designed for optimal fixed mounting, ensuring a reliable foundation for your electrical assemblies. With dimensions that provide ample space while maintaining a compact profile, this product meets stringent performance criteria. The sheet-steel construction, galvanised for durability, guarantees resistance against wear and environmental challenges. The innovative perforated design allows for enhanced ventilation and heat dissipation, further supporting system integrity. The environmentally confirmed specifications make this mounting plate a sensible choice for sustainable projects, ensuring compliance with modern ecological standards.
Galvanised surface processing ensures long-lasting protection against corrosion
Perforated design promotes effective airflow and temperature management
Compact dimensions fit seamlessly into various installation environments
Lightweight structure simplifies transportation and installation processes
Robust construction from sheet steel enhances overall durability
Environmentally confirmed materials align with contemporary sustainability goals
Comprehensive online support provides easy access to manuals and specifications
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100A) 3VA22 (250A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100A) 3VA22 (250A) 2 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA21 (160A) 3VA20 (100A) 400 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160A), 3VA10 (100A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 3VA21 (160 A) 400 mm x
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA21 (160 A) 3VA20 (100 A) 400 mm x
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA22 (250 A) 3VA20 (100 A) 2 mm x
