Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA21 (160 A), 3VA22 (250 A), 3VA20 (100 A) 400 mm x
- RS Stock No.:
- 627-406
- Mfr. Part No.:
- 8PQ6000-8BA51
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP15,402.64
(exc. VAT)
PHP17,250.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,402.64 |
*price indicative
- RS Stock No.:
- 627-406
- Mfr. Part No.:
- 8PQ6000-8BA51
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| For Use With | 3VA21 (160 A), 3VA22 (250 A), 3VA20 (100 A) | |
| Width | 80mm | |
| Material | Sheet Steel | |
| Height | 400mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | CSA, CE, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
For Use With 3VA21 (160 A), 3VA22 (250 A), 3VA20 (100 A) | ||
Width 80mm | ||
Material Sheet Steel | ||
Height 400mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals CSA, CE, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate ensures a seamless integration into existing systems while maintaining optimal functionality. Crafted with galvanized sheet-steel, it guarantees durability and longevity even in challenging environments. The meticulous attention to detail extends beyond aesthetics, with perforated features enhancing ventilation and support, making it ideal for various applications. Encased within a solid frame, its dimensions have been thoughtfully calibrated to maximise space utility, thereby facilitating easier plotting and installation. Whether its commercial or industrial use, this product stands out as a reliable choice, ensuring safety and performance across numerous contexts.
Designed with a plug-in configuration for straightforward assembly and maintenance
Constructed from high-quality materials to withstand harsh conditions
Features a perforated design that improves airflow, preventing overheating
Optimised dimensions to maximise installation efficiency in compact spaces
Certified for general product approval, ensuring compliance and trust
Robust construction guarantees decreased wear and tear over the product's lifespan
Versatile compatibility enhances integration with various electrical systems
Seamless design aesthetics that complement modern electrical frameworks
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 3VA21 (160 A) 400 mm x
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA22 (250 A) 3VA20 (100 A) 2 mm x
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 3VA22 (250 A) 2 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100A) 3VA22 (250A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA22 (250A) 3VA21 (160A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100A) 3VA22 (250A) 2 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA21 (160A) 3VA20 (100A) 400 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 400 mm x 80mm
