Siemens Sivacon S4 Series Steel Mounting Plate for Use with 3VA20 (100 A) 400 mm x 80mm
- RS Stock No.:
- 627-405
- Mfr. Part No.:
- 8PQ6000-8BA42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP15,402.64
(exc. VAT)
PHP17,250.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,402.64 |
*price indicative
- RS Stock No.:
- 627-405
- Mfr. Part No.:
- 8PQ6000-8BA42
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| For Use With | 3VA20 (100 A) | |
| Width | 80mm | |
| Material | Steel | |
| Height | 400mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
For Use With 3VA20 (100 A) | ||
Width 80mm | ||
Material Steel | ||
Height 400mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is designed to empower your electrical installations with strength and versatility. Built from high-quality galvanized sheet steel, it combines an elegant aesthetic with practicality, ensuring it withstands environmental challenges. With dimensions of 400 mm in height and 800 mm in width, this product offers a substantial surface area for secure mounting. Its perforated design enhances airflow and cooling efficiency, making it an ideal choice for modern industrial applications. Engineered with attention to detail, it complies with general product approval standards, confirming its reliability in various operational contexts. This mounting plate not just facilitates installation but also extends longevity in demanding environments, making it an indispensable component of your electrical systems.
Featuring a robust galvanized finish for enhanced durability
Designed with ventilation in mind through its perforated structure
Optimally sized at 400 mm in height and 800 mm in width for versatile applications
Constructed from high-quality sheet steel for long-lasting performance
Meets essential industry standards for safety and reliability
Offers a lightweight design at just 5--79 kg for easy handling and installation
Ensures compliance with environmental certification guidelines
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA22 (250A) 3VA21 (160A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100A) 3VA22 (250A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA24 (630A), 3VA23 (400A) 50 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 80mm
