Siemens Sivacon S4 Series Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 80mm
- RS Stock No.:
- 627-179
- Mfr. Part No.:
- 8PQ6000-3BA82
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,911.48
(exc. VAT)
PHP8,860.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,911.48 |
*price indicative
- RS Stock No.:
- 627-179
- Mfr. Part No.:
- 8PQ6000-3BA82
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| For Use With | 3NP1133, 3NP1123 | |
| Width | 80mm | |
| Material | Steel | |
| Height | 250mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | CSA, UL, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
For Use With 3NP1133, 3NP1123 | ||
Width 80mm | ||
Material Steel | ||
Height 250mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals CSA, UL, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is designed for versatility and reliability in various applications. Crafted with precision, this product not only meets but exceeds industry standards, making it an excellent choice for professionals needing sturdy support in electrical installations. With a robust galvanised surface finish, this mounting plate ensures longevity and resistance to corrosion, ideal for challenging environments. Its generous dimensions of 250 mm in height and 800 mm in width provide ample space for installation, while the lightweight construction of 2.65 kg eases handling and fitting tasks. Complementing its technical prowess, this product comes from the renowned siemens brand, synonymous with quality and innovation in the field of electrical solutions. Experience seamless integration into your installations with this exceptional mounting plate.
Designed for robust and secure mounting solutions
Galvanised surface enhances durability and corrosion resistance
Lightweight design facilitates easy handling during installation
Generous dimensions accommodate a broad range of applications
Backed by siemens reputation for superior quality and reliability
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA24 (630A), 3VA23 (400A) 50 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160A), 3VA10 (100A) 350 mm x 80mm
