Siemens Sivacon S4 Series Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 6mm
- RS Stock No.:
- 627-222
- Mfr. Part No.:
- 8PQ6000-3BA78
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,516.45
(exc. VAT)
PHP8,418.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,516.45 |
*price indicative
- RS Stock No.:
- 627-222
- Mfr. Part No.:
- 8PQ6000-3BA78
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| For Use With | 3NP1133, 3NP1123 | |
| Width | 6mm | |
| Material | Steel | |
| Height | 250mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | UL, CSA, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
For Use With 3NP1133, 3NP1123 | ||
Width 6mm | ||
Material Steel | ||
Height 250mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals UL, CSA, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is designed to meet the rigorous demands of industrial applications. Featuring exceptional galvanised surface processing, this product ensures long-lasting protection against corrosion, making it suitable for diverse environments. The robust construction from sheet steel enhances its durability, while the perforated design allows for improved airflow and heat dissipation. Built with precision in mind, the mounting plate measures 250 mm in height, 600 mm in width, and 400 mm in depth, making it an ideal choice for various setups. With a net weight of 2.1 kg, it balances sturdiness and ease of installation, catering to both professionals and DIY enthusiasts. This item exemplifies reliability and functionality, enabling seamless integration into your projects.
Galvanised surface processing for optimal corrosion resistance
Perforated design improves airflow and heat dissipation
Constructed from durable sheet steel for increased longevity
Compact dimensions make it versatile for different installations
Lightweight for easier handling and installation
Designed with precision for a perfect fit in industrial applications
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 3VA22 (250 A) 2 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 300 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 150 mm x 6mm
