Siemens Sivacon S4 Series Steel Mounting Plate 550 mm x 6mm
- RS Stock No.:
- 627-182
- Mfr. Part No.:
- 8PQ6000-5BA26
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP16,459.30
(exc. VAT)
PHP18,434.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,459.30 |
*price indicative
- RS Stock No.:
- 627-182
- Mfr. Part No.:
- 8PQ6000-5BA26
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| Width | 6mm | |
| Material | Steel | |
| Height | 550mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | CE, UL, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
Width 6mm | ||
Material Steel | ||
Height 550mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals CE, UL, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate series 3WA offers a robust solution for diverse installation environments. Designed to accommodate the precise requirements of industrial applications, this model is crafted from galvanized sheet steel, ensuring exceptional durability in demanding conditions. Its generous dimensions of 550 mm in height and 600 mm in width make it suitable for a variety of mounting setups. With a net weight of 7.98 kg, it strikes a balance between stability and manageability. The perforated design serves not only an aesthetic purpose but also optimises ventilation, enhancing overall equipment performance. Ideal for use in conjunction with modular systems, this product exemplifies reliability and high-performance standards, making it a preferred choice among professionals seeking superior quality.
Constructed from high-quality galvanized sheet steel for long-lasting durability
Generous size designed for versatile mounting options in various settings
Perforated structure supports effective airflow, promoting optimal equipment function
Lightweight design facilitates easier handling and installation
Robust aesthetics to complement industrial environments and modern installations
Compliant with rigorous industry standards, ensuring dependable performance
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 300 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 150 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 2 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400 A), 3VA24 (630 A) 50 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 400 mm x 6mm
