Siemens Sivacon S4 Series Sheet Steel Mounting Plate 2 mm x 6mm
- RS Stock No.:
- 627-395
- Mfr. Part No.:
- 8PQ6000-8BA05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,903.71
(exc. VAT)
PHP8,852.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,903.71 |
*price indicative
- RS Stock No.:
- 627-395
- Mfr. Part No.:
- 8PQ6000-8BA05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Width | 6mm | |
| Material | Sheet Steel | |
| Height | 2mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | UL, CSA, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Width 6mm | ||
Material Sheet Steel | ||
Height 2mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals UL, CSA, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is designed to meet the rigorous demands of industrial applications, offering a robust and reliable solution for fixed-mounted installations. With a sleek and galvanised sheet-steel construction, it ensures durability while providing a compact footprint without compromising performance. The thoughtful design incorporates essential features, making it an essential component for enhancing operational efficiency. Its versatility suits various settings, while the focus on ease of installation greatly benefits users, whether they are upgrading existing systems or embarking on new projects. This outstanding model seamlessly integrates into any setup, allowing for a streamlined approach to electrical management.
Perforated design promotes effective airflow
Height and width dimensions provide a compact installation option
Galvanised surface processing enhances corrosion resistance
Net weight facilitates easier handling and installation
Approval certifications reinforce reliability in various applications
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 2 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 150 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 300 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 400 mm x 6mm
