Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 6mm
- RS Stock No.:
- 627-402
- Mfr. Part No.:
- 8PQ6000-8BA35
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,033.62
(exc. VAT)
PHP11,237.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,033.62 |
*price indicative
- RS Stock No.:
- 627-402
- Mfr. Part No.:
- 8PQ6000-8BA35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| For Use With | 3VA12 (250 A) | |
| Width | 6mm | |
| Material | Sheet Steel | |
| Height | 350mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | UL, CE, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
For Use With 3VA12 (250 A) | ||
Width 6mm | ||
Material Sheet Steel | ||
Height 350mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals UL, CE, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is designed for both functionality and durability, fitting seamlessly into various installations. Built with galvanised sheet steel, this model ensures both resilience and strength, making it a reliable choice for professionals. The product harmonises practicality with a compact design, optimised for spaces where efficient installation is key. Ideal for applications requiring a fixed-mounted RCD solution, its robust structure guarantees consistent performance under challenging conditions. Emphasising modern engineering, this mounting plate enhances installation versatility, catering to both three and four-pole setups. Experience the perfect balance of form and function with this expertly crafted product, designed to meet the demanding needs of contemporary electrical systems.
Galvanised surface processing provides enhanced corrosion resistance
Perforated design facilitates superior airflow and heat dissipation
Compact dimensions enable easy fitting in various environments
Lightweight construction simplifies transportation and handling
Supports both three and four-pole configurations for versatile applications
RCD capabilities increase safety and reliability in electrical setups
Engineered for easy integration with existing infrastructure
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160 A), 3VA10 (100 A) 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 300 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 150 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400 A), 3VA24 (630 A) 50 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 6mm
