Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400 A), 3VA24 (630 A) 50 mm x 6mm
- RS Stock No.:
- 627-367
- Mfr. Part No.:
- 8PQ6000-8BA55
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP15,516.98
(exc. VAT)
PHP17,379.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,516.98 |
*price indicative
- RS Stock No.:
- 627-367
- Mfr. Part No.:
- 8PQ6000-8BA55
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| For Use With | 3VA23 (400 A), 3VA24 (630 A) | |
| Width | 6mm | |
| Material | Sheet Steel | |
| Height | 50mm | |
| Colour | Grey | |
| Mounting plate type | Fixed | |
| Series | Sivacon S4 | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
For Use With 3VA23 (400 A), 3VA24 (630 A) | ||
Width 6mm | ||
Material Sheet Steel | ||
Height 50mm | ||
Colour Grey | ||
Mounting plate type Fixed | ||
Series Sivacon S4 | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate exemplifies flexibility and efficiency in design. Tailored for use with siemens SIVACON S4 series, it stands as a reliable choice for professionals seeking durable solutions in electrical installations. Constructed with precision, the mounting plate accommodates various installations, ensuring a seamless integration into any environment. With its galvanised surface processing, this product not only demonstrates longevity but also complements aesthetic requirements. Ideal for those demanding a blend of functionality and style, the mounting plate continues to support diverse applications while maintaining structural integrity and performance.
Galvanised surface processing enhances durability against environmental factors
Perforated design facilitates efficient air circulation and thermal management
Compact dimensions support versatility in installation settings
Lightweight build simplifies handling and installation processes
Various approvals ensure compliance with industry standards
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400A), 3VA24 (630A) 50 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 300 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 150 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 400 mm x 6mm
