Siemens Sivacon S4 Series Steel Mounting Plate for Use with 3VA23 (400A), 3VA24 (630A) 50 mm x 6mm
- RS Stock No.:
- 627-327
- Mfr. Part No.:
- 8PQ6000-8BA65
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP19,148.89
(exc. VAT)
PHP21,446.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,148.89 |
*price indicative
- RS Stock No.:
- 627-327
- Mfr. Part No.:
- 8PQ6000-8BA65
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| For Use With | 3VA23 (400A), 3VA24 (630A) | |
| Width | 6mm | |
| Material | Steel | |
| Height | 50mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | UL, CSA, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
For Use With 3VA23 (400A), 3VA24 (630A) | ||
Width 6mm | ||
Material Steel | ||
Height 50mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals UL, CSA, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is designed for high-capacity applications, ensuring a reliable and secure installation. Crafted with precision, this product demonstrates exceptional durability, characterised by its galvanised finish, making it well-suited for various industrial environments. The product features a thoughtful mechanical design with a compact height and width, optimising space without compromising on strength. Its solid sheet-steel construction highlights its capability to withstand demanding conditions, reaffirming its suitability for modern infrastructure needs. With approvals and certificates supporting its quality, this mounting plate is an essential component for efficient electrical installation.
Designed for 400A and 630A setups, providing versatile mounting options
Galvanised surface processing enhances durability and resistance to corrosion
Perforated feature allows for optimal ventilation during operation
Compact mechanical design facilitates easy installation in confined spaces
Lightweight yet sturdy construction ensures ease of handling and reliability
General Product Approval ensures compliance with quality standards
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400A), 3VA24 (630A) 50 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA24 (630A), 3VA23 (400A) 50 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400 A), 3VA24 (630 A) 50 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 150 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 300 mm x 6mm
