Siemens Sivacon S4 Series Sheet Steel Mounting Plate 2 mm x 6mm
- RS Stock No.:
- 627-357
- Mfr. Part No.:
- 8PQ6000-8BA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,903.71
(exc. VAT)
PHP8,852.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,903.71 |
*price indicative
- RS Stock No.:
- 627-357
- Mfr. Part No.:
- 8PQ6000-8BA06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Width | 6mm | |
| Material | Sheet Steel | |
| Height | 2mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | CSA, UL, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Width 6mm | ||
Material Sheet Steel | ||
Height 2mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals CSA, UL, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is engineered for unparalleled performance, featuring a robust design perfect for various applications. Constructed with galvanised sheet steel, it ensures durability while offering essential functionality. With a compact height of 200 mm and width of 600 mm, this product is designed for ease of installation and seamless integration into any system. The plug-in design provides an effortless solution for withdrawal and replacement, making maintenance simpler and more efficient. This model distinguishes itself with its perforated feature, which enhances ventilation, contributing to optimal equipment performance. Ideal for environments demanding reliable protection, the mounting plate reflects a commitment to quality, ensuring longevity and adherence to rigorous industry standards.
Perforated design facilitates enhanced airflow
General Product Approval assures compliance with industry standards
Galvanised surface processing contributes to corrosion resistance
The compact design optimises space utilisation in installations
Withdrawable construction streamlines maintenance tasks
Lightweight build allows for easy handling during installation
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 2 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 150 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 300 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 400 mm x 6mm
