Siemens Sivacon S4 Series Steel Mounting Panel for Use with SIVACON S4 1.9 m x 1m
- RS Stock No.:
- 621-688
- Mfr. Part No.:
- 8PQ3000-1BA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP48,658.71
(exc. VAT)
PHP54,497.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,658.71 |
*price indicative
- RS Stock No.:
- 621-688
- Mfr. Part No.:
- 8PQ3000-1BA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Panel | |
| Product Type | Faceplate & Mounting Plate | |
| For Use With | SIVACON S4 | |
| Width | 1m | |
| Material | Steel | |
| Height | 1.9m | |
| Colour | Grey | |
| Series | Sivacon S4 | |
| Standards/Approvals | EAC, RoHS, VDE, UKCA, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Panel | ||
Product Type Faceplate & Mounting Plate | ||
For Use With SIVACON S4 | ||
Width 1m | ||
Material Steel | ||
Height 1.9m | ||
Colour Grey | ||
Series Sivacon S4 | ||
Standards/Approvals EAC, RoHS, VDE, UKCA, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Panel is a robust solution designed for versatile applications in various industrial settings. Constructed from high quality sheet steel, this product stands out with its galvanized finish, ensuring durability and resistance to environmental wear. Measuring 1900 mm in height and 1000 mm in width, it offers ample space while maintaining a sleek design. The exceptionally lightweight nature of 31 kg makes installation and handling effortless. Ideal for those seeking a reliable and efficient mounting solution, this product exemplifies excellence in mechanical design and functionality, catering to the needs of modern electrical systems.
Galvanized surface processing enhances protection against corrosion
Perforated design is not applicable which ensuring a solid structure
Height and width dimensions provide ample surface area for mounting
Lightweight construction facilitates easier handling and installation
General Product Approval signifies adherence to industry standards
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.9 m x 1.2m
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1m
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 450 mm x 1m
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.9 m x 90mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1.2m
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 400mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 150 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 800mm
