Siemens 8PQ3000 Series Steel Mounting Plate for Use with SIVACON S4 1.9 m x 90mm
- RS Stock No.:
- 621-773
- Mfr. Part No.:
- 8PQ3000-1BA08
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP15,481.82
(exc. VAT)
PHP17,339.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,481.82 |
*price indicative
- RS Stock No.:
- 621-773
- Mfr. Part No.:
- 8PQ3000-1BA08
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate & Mounting Plate | |
| Accessory Type | Mounting Plate | |
| For Use With | SIVACON S4 | |
| Width | 90mm | |
| Material | Steel | |
| Height | 1.9m | |
| Colour | Grey | |
| Series | 8PQ3000 | |
| Standards/Approvals | VDE, UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate & Mounting Plate | ||
Accessory Type Mounting Plate | ||
For Use With SIVACON S4 | ||
Width 90mm | ||
Material Steel | ||
Height 1.9m | ||
Colour Grey | ||
Series 8PQ3000 | ||
Standards/Approvals VDE, UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Barrier is engineered for efficient mounting with impressive structural integrity. Designed with a section high profile, it stands at a height of 1900 mm and is ideal for various industrial applications. The galvanised finish not only enhances its durability but also ensures longevity in various environments. Its sleek dimensions make it easy to integrate into existing setups, and the products lightweight design aids in straightforward installation. With a focus on both form and functionality, this product exemplifies siemens commitment to quality and innovation, making it a perfect choice for professionals seeking reliable solutions in their electrical installations.
Galvanised surface processing provides enhanced corrosion resistance
The barrier features a streamlined design tailored for efficient space usage
Crafted from robust sheet steel which ensuring long term durability
Lightweight construction simplifies transport and installation processes
General product approval demonstrates compliance with industry standards
The perforated design allows for optimal airflow if required
Height dimension complements both large and compact installations
Related links
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 90mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.9 m x 1.2m
- Siemens Sivacon S4 Series Sheet Steel Mounting Panel for Use with SIVACON S4 1.9 m x 1m
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 1mm W 600 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 1mm W 1.9 m L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 800mm W, 25 mm D
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 600mm W, 25 mm D
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 400mm W, 25 mm D
