Siemens 8PQ3000 Series Steel Mounting Plate for Use with SIVACON S4 1.6 m x 90mm
- RS Stock No.:
- 621-392
- Mfr. Part No.:
- 8PQ3000-1BA10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP14,020.51
(exc. VAT)
PHP15,702.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,020.51 |
*price indicative
- RS Stock No.:
- 621-392
- Mfr. Part No.:
- 8PQ3000-1BA10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate & Mounting Plate | |
| Accessory Type | Mounting Plate | |
| For Use With | SIVACON S4 | |
| Width | 90mm | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| Series | 8PQ3000 | |
| Standards/Approvals | VDE, CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate & Mounting Plate | ||
Accessory Type Mounting Plate | ||
For Use With SIVACON S4 | ||
Width 90mm | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
Series 8PQ3000 | ||
Standards/Approvals VDE, CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate epitomises precision engineering with its robust design, crafted specifically for the SIVACON S4 series. Ideal for professional applications, it seamlessly accommodates main busbars positioned at the top or bottom. Constructed from high quality, galvanised sheet steel, this product not only meets stringent durability standards but also contributes to a professional aesthetic in varied environments. The meticulous attention to mechanical design details ensures an optimal fit, standing tall at 1600 mm in height and maintaining a sleek profile with a width of 90 mm. Beyond technical specifications, this mounting plate exemplifies the union of functionality and innovation, ideal for forward thinking electrical installations.
Robust galvanised surface processing for enhanced longevity
Height of 1600 mm facilitates versatile installation configurations
Sleek design allowing for unobtrusive integration into various settings
Constructed from durable sheet steel which ensuring reliable performance
Delivers a professional look that complements modern electrical systems
Designed specifically to accommodate main busbars in a top/bottom configuration
Related links
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.9 m x 90mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1m
- Siemens 8PQ3000 Series Steel Busbar for Use with SIVACON S4 1.6 m x 800mm
- Siemens 8PQ3000 Series Support for Use with SIVACON S4 1.6 m x 800mm
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 800 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 400 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 42mm W 1.6 m L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 400mm W, 25 mm D
