Siemens 8PQ3000 Series Steel Busbar for Use with SIVACON S4 1.6 m x 800mm
- RS Stock No.:
- 621-396
- Mfr. Part No.:
- 8PQ3000-1BA34
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP12,870.73
(exc. VAT)
PHP14,415.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,870.73 |
*price indicative
- RS Stock No.:
- 621-396
- Mfr. Part No.:
- 8PQ3000-1BA34
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar | |
| Product Type | Circuit Breaker Accessory | |
| For Use With | SIVACON S4 | |
| Width | 800mm | |
| Material | Steel | |
| Height | 1.6m | |
| Series | 8PQ3000 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar | ||
Product Type Circuit Breaker Accessory | ||
For Use With SIVACON S4 | ||
Width 800mm | ||
Material Steel | ||
Height 1.6m | ||
Series 8PQ3000 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Section Division is an innovative solution designed for the effective management of main busbars in electrical installations. With its top mounted design, this product ensures optimal performance and reliability, making it an essential component for enhancing power distribution systems. Featuring a robust construction of steel and a zinc plated surface, it promises not only durability but also resistance to environmental factors. Its sleek depth and mechanical specifications are tailored to meet the demands of modern electrical infrastructure. This product is crafted with precision, ensuring compliance with industry standards while facilitating easy integration into existing systems. Whether for new installations or upgrades, this solution delivers unwavering quality and efficiency.
Top mounted design enables efficient usage of space in electrical configurations
Constructed from high quality steel for enhanced sturdiness and longevity
Zinc plated surface provides superior corrosion resistance for prolonged lifespan
Optimised design specifically caters to main busbar applications
Lightweight yet robust this product simplifies handling and installation
Meets stringent industry standards for safety and performance
Offers a streamlined solution for both new and retrofit electrical systems
Related links
- Siemens 8PQ3000 Series Support for Use with SIVACON S4 1.6 m x 800mm
- Siemens 8PQ3000 Series Steel Busbar for Use with SIVACON S4 1.6 m
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 90mm
- Siemens 8PQ3000 Series Steel Support for Use with SIVACON S4 1.6 m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 800mm
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 400 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1m
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1.2m
