Siemens 8PQ3000 Series Steel Busbar for Use with SIVACON S4 1.6 m
- RS Stock No.:
- 621-307
- Mfr. Part No.:
- 8PQ3000-1BA32
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,712.75
(exc. VAT)
PHP10,878.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,712.75 |
*price indicative
- RS Stock No.:
- 621-307
- Mfr. Part No.:
- 8PQ3000-1BA32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Busbar | |
| For Use With | SIVACON S4 | |
| Material | Steel | |
| Height | 1.6m | |
| Series | 8PQ3000 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Busbar | ||
For Use With SIVACON S4 | ||
Material Steel | ||
Height 1.6m | ||
Series 8PQ3000 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Section Division main busbar designed to provide versatility and efficiency in energy distribution systems. With a robust construction featuring a zinc plated surface, this product ensures longevity and resistance to corrosion, making it suitable for various industrial applications. It boasts a compact depth, making it an excellent choice for installations where space is at a premium. Tailored for main busbar configurations, the product harmonises seamlessly with siemens portfolio, ensuring optimal performance and reliability in demanding environments. Ideal for professionals seeking a dependable solution, this component enhances electrical infrastructure with its mechanical strength and efficient design, contributing to the overall integrity of electrical installations.
Designed specifically for main busbar top applications
Zinc plated surface enhances corrosion resistance
Compact dimensions allow for flexible installation options
Constructed from high quality steel for durability
Lightweight design facilitates easier handling and installation
Compliant with general product approvals for enhanced trust
Offers extensive documentation and support through online platforms
Related links
- Siemens 8PQ3000 Series Steel Busbar for Use with SIVACON S4 1.6 m
- Siemens 8PQ3000 Series Steel Busbar for Use with SIVACON S4 1.6 m x 800mm
- Siemens 8PQ3000 Series Steel Support for Use with SIVACON S4 1.6 m
- Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 1.8 m
- Siemens 8PQ3000 Series Support for Use with SIVACON S4 1.6 m x 800mm
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 90mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 1 m x 400mm
