Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 1.8 m
- RS Stock No.:
- 621-694
- Mfr. Part No.:
- 8PQ3000-1BA36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,609.89
(exc. VAT)
PHP11,883.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,609.89 |
*price indicative
- RS Stock No.:
- 621-694
- Mfr. Part No.:
- 8PQ3000-1BA36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | SIVACON S4 | |
| Material | Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With SIVACON S4 | ||
Material Steel | ||
Series 8PQ3000 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Section Division designed for superior performance in electrical distribution systems. Engineered to meet demanding requirements, it features a robust construction that ensures reliability in various applications. With an emphasis on safety and efficiency, this product is perfect for professionals looking for high quality solutions in industrial environments. Its sleek design, coupled with a zinc plated surface, not only enhances durability but also integrates effortlessly into existing setups. Ideal for mitigating risks associated with high voltage environments, the section division stands as a testament to siemens commitment to innovation and quality. The product provides a trustworthy option for building sustainable electrical infrastructures, embodying both style and substance.
Zinc plated surface ensures enhanced resistance to corrosion
Constructed from high quality steel for maximum strength
Lightweight at only 6.2 kg facilitating easier handling during installation
Designed to accommodate a depth of 600 mm for versatile application
Meets stringent environmental standards affirming its eco friendly credentials
Offers general product approvals for peace of mind in usage
Perfectly suited for professionals seeking reliable electrical solutions
Related links
- Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 1.8 m
- Siemens 8PQ3000 Series Steel Busbar for Use with SIVACON S4 1.6 m
- Siemens 8PQ3000 Series Steel Busbar for Use with SIVACON S4 1.6 m x 800mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 1 m x 400mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 250 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 400mm
